Vishay Dual Switching Diode, Common Cathode, 3-Pin TO-247AD FEP30BP-E3/45
- RS Stock No.:
- 145-1674
- Mfr. Part No.:
- FEP30BP-E3/45
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-1674
- Mfr. Part No.:
- FEP30BP-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Common Cathode | |
| Number of Elements per Chip | 2 | |
| Mounting Type | Through Hole | |
| Package Type | TO-247AD | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 950mV | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 16.4mm | |
| Width | 5.16mm | |
| Height | 21.3mm | |
| Dimensions | 16.4 x 5.16 x 21.3mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Common Cathode | ||
Number of Elements per Chip 2 | ||
Mounting Type Through Hole | ||
Package Type TO-247AD | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 950mV | ||
Pin Count 3 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 16.4mm | ||
Width 5.16mm | ||
Height 21.3mm | ||
Dimensions 16.4 x 5.16 x 21.3mm | ||
- COO (Country of Origin):
- CN
