Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-8148
- Mfr. Part No.:
- 2839208
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Base Element | |
| Mounting Type | DIN Rail, Screw Mount | |
| Series | PT | |
| Length | 17.7mm | |
| Depth | 52mm | |
| Height | 89.8mm | |
| Dimensions | 17.7 x 52 x 89.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Base Element | ||
Mounting Type DIN Rail, Screw Mount | ||
Series PT | ||
Length 17.7mm | ||
Depth 52mm | ||
Height 89.8mm | ||
Dimensions 17.7 x 52 x 89.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
RoHS Status: Not Applicable
