Phoenix Contact, VAL-MS 580/3+0-FM Surge Arrester 580 V ac Maximum Voltage Rating Surge Arrester
- RS Stock No.:
- 241-6120
- Distrelec Article No.:
- 303-10-627
- Mfr. Part No.:
- 2920447
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£250.29
(exc. VAT)
£300.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £250.29 |
*price indicative
- RS Stock No.:
- 241-6120
- Distrelec Article No.:
- 303-10-627
- Mfr. Part No.:
- 2920447
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Suppressor Type | Surge Arrester | |
Maximum Voltage Rating | 580 V ac | |
Mounting Type | DIN Rail | |
Series | VAL-MS 580/3+0-FM | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Surge Arrester | ||
Maximum Voltage Rating 580 V ac | ||
Mounting Type DIN Rail | ||
Series VAL-MS 580/3+0-FM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's surge arrester is for 4-conductor power supply systems. Consisting of a base element with remote indication contact and protective connectors.
Quality proven millions of times over in the widest range of applications
Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
Easy testing and insulation measurement, thanks to pluggable protection modules
Wide range of appl
Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
Easy testing and insulation measurement, thanks to pluggable protection modules
Wide range of appl
Related links
- Phoenix Contact, VAL-MS 230/3+1 FM Surge Arrester 230 V ac Maximum Voltage Rating Surge Arrester
- Phoenix Contact, VAL-MS 320/3+1/FM Surge Arrester 230 V ac Maximum Voltage Rating Surge Arrester
- Phoenix Contact, VAL-MS BE/FM Surge Suppressor Unit 250 V ac Maximum Voltage Rating Surge Arrester
- Phoenix Contact 100 V dc, 250 V ac Maximum Voltage Rating
- Phoenix Contact, VAL-MS 230/FM Surge Arrester 275 V ac Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Arrester
- Phoenix Contact, VAL-CP-MCB-3S-350/40/FM Surge Arrester 250 V ac Maximum Voltage Rating Surge Arrester
- Phoenix Contact, VAL-MS Surge Arrester 230 V ac Maximum Voltage Rating Surge Arrester
- Phoenix Contact, VAL-MS 230 Surge Arrester 230 V ac Maximum Voltage Rating Surge Arrester