Phoenix Contact, TTC-6-MOV-C-24DC-PT-I Surge Protection Device 30 V dc Maximum Voltage Rating Surge Protection Device
- RS Stock No.:
- 135-7124
- Distrelec Article No.:
- 304-08-939
- Mfr. Part No.:
- 2906854
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£21.05
(exc. VAT)
£25.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £21.05 |
10 - 24 | £19.36 |
25 - 49 | £18.75 |
50 - 99 | £17.83 |
100 + | £16.92 |
*price indicative
- RS Stock No.:
- 135-7124
- Distrelec Article No.:
- 304-08-939
- Mfr. Part No.:
- 2906854
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Suppressor Type | Surge Protection Device | |
Maximum Voltage Rating | 30 V dc | |
Mounting Type | DIN Rail | |
Series | TTC-6-MOV-C-24DC-PT-I | |
Length | 69.5mm | |
Depth | 69.5mm | |
Height | 92mm | |
Dimensions | 69.5 x 6.2 x 92mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Surge Protection Device | ||
Maximum Voltage Rating 30 V dc | ||
Mounting Type DIN Rail | ||
Series TTC-6-MOV-C-24DC-PT-I | ||
Length 69.5mm | ||
Depth 69.5mm | ||
Height 92mm | ||
Dimensions 69.5 x 6.2 x 92mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact TTC-6-MOV-C-24DC-PT-I Series Surge Protection Device, 30V DC Maximum Voltage Rating, DIN Rail Mount - 2906854
This surge protection device is designed to protect electrical systems from voltage spikes and transients, essential for maintaining equipment integrity in various environments, particularly in automation and industrial settings. With a maximum voltage rating of 30V DC, the device effectively mitigates surge events, ensuring optimal performance and extending the lifespan of connected apparatus.
Features & Benefits
• Offers surge protection for sensitive equipment
• Compact design enables easy installation on DIN rail systems
• Enhances system reliability by defending against voltage transients
• Tailored for the electrical and automation sectors, optimising device performance
• Compact design enables easy installation on DIN rail systems
• Enhances system reliability by defending against voltage transients
• Tailored for the electrical and automation sectors, optimising device performance
Applications
• Protects control circuits in automation systems
• Suitable for electronic devices operating in harsh conditions
• Employed in industrial settings for electrical panel protection
• Ideal for safeguarding communication and data processing equipment
• Suitable for electronic devices operating in harsh conditions
• Employed in industrial settings for electrical panel protection
• Ideal for safeguarding communication and data processing equipment
What is the typical lifespan of the protection device under regular use?
The lifespan can vary depending on exposure to surges
however, it is designed for enduring reliability under standard operational conditions.
How is installation carried out on a DIN rail?
Installation is simple
the device snaps onto standard DIN rails without requiring additional tools.
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Related links
- Phoenix Contact, TTC-6-TVSD-C-24DC-PT-I Surge Protector 30 V dc Maximum Voltage Rating Surge Protection Device
- Phoenix Contact, TTC-6-TVSD-D-24DC-PT-I Surge Protector 30 V dc Maximum Voltage Rating Surge Protection Device
- Phoenix Contact, TTC-6-MOV-D-24DC-PT-I Surge Protector 30 V dc Maximum Voltage Rating 2kA Maximum Surge Current Surge
- Phoenix Contact, TTC-6-TVSD-C-48DC-PT-I Surge Protector 53 V dc Maximum Voltage Rating Surge Protection Device
- Phoenix Contact, TTC-6-TVSD-D-48DC-PT-I Surge Protector 53 V dc Maximum Voltage Rating Surge Protection Device
- Phoenix Contact, TTC-6-MOV-C-48DC-PT-I Surge Protector 60 V dc Maximum Voltage Rating 2kA Maximum Surge Current Surge
- Phoenix Contact, TTC-6-MOV-C-120AC-PT-I Surge Protector 150 V ac Maximum Voltage Rating 2.5kA Maximum Surge Current
- Phoenix Contact, TTC-6-MOV-C-60DC-PT-I Surge Protector 75 V dc Maximum Voltage Rating 2kA Maximum Surge Current Surge