Phoenix Contact, TTC-6-TVSD-C-24DC-PT-I Surge Protector 30 V dc Maximum Voltage Rating Surge Protection Device

Bulk discount available

Subtotal (1 unit)*

£16.84

(exc. VAT)

£20.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 999,999,999 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£16.84
10 - 24£15.17
25 - 49£13.64
50 - 99£12.27
100 +£11.04

*price indicative

RS Stock No.:
135-7118
Distrelec Article No.:
303-96-917
Mfr. Part No.:
2906848
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

30 V dc

Mounting Type

DIN Rail

Series

TTC-6-TVSD-C-24DC-PT-I

Length

69.5mm

Depth

6.2mm

Height

92mm

Dimensions

69.5 x 6.2 x 92mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
DE

Phoenix Contact TTC-6-TVSD-C-24DC-PT-I Series Surge Protector, +85 °C Maximum Operating Temperature, 30VDC Maximum Voltage - 2906848


This surge protector, the TTC 6 TVSD C 24DC PT I by Phoenix Contact, is designed to provide fine surge protection for signal wires with grounded reference potential. With integrated status indicator, it ensures reliable protection against voltage spikes. The surge protector offers high voltage protection with a maximum voltage rating of 30 V DC and can operate in temperatures ranging from 40 °C to +85 °C.

Features & Benefits


• Provides surge protection for signal wires with grounded reference potential
• Integrated status indicator for easy monitoring of protection status
• Maximum voltage rating of 30 V DC for robust protection against voltage spikes
• Operates effectively in temperatures ranging from 40 °C to +85 °C
• DIN rail mounting type for easy installation and secure positioning

Applications


• Ideal for use in automation systems to protect signal wires from voltage spikes
• Suitable for applications in electronics, electrical, and mechanical industries
• Used to safeguard sensitive equipment from voltage fluctuations in industrial settings

Can it handle high voltage fluctuations?


Yes, the surge protector is designed to handle high voltage fluctuations with a maximum voltage rating of 30 V DC.

Will it provide protection in extreme temperature conditions?


The surge protector is built to operate effectively in temperature ranges from -40 °C to +85 °C, ensuring protection in extreme conditions.

Is it suitable for DIN rail mounting?


Yes, the surge protector is compatible with DIN rail mounting, making installation quick and convenient.

Can it be used in automation systems?


Yes, the surge protector is ideal for use in automation systems to protect signal wires from voltage spikes.

Does it come with an integrated status indicator?


Yes, the surge protector features an integrated status indicator for easy monitoring of protection status.


Surge Protection Devices, SPDs (DIN-rail)


Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Related links