Phoenix Contact, PT Surge Protection Plug 120 VAC Maximum Voltage Rating
- RS Stock No.:
- 135-829
- Mfr. Part No.:
- 2839185
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£855.40
(exc. VAT)
£1,026.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £85.54 | £855.40 |
*price indicative
- RS Stock No.:
- 135-829
- Mfr. Part No.:
- 2839185
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Maximum Voltage Rating | 120 VAC | |
Mounting Type | Terminal Mount | |
Series | PT | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Maximum Voltage Rating 120 VAC | ||
Mounting Type Terminal Mount | ||
Series PT | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Surge Protection Plug is designed for MCR technology, providing protection for higher signal voltages with a 2 channel design and visual error warning. With a nominal voltage of 120 V AC, this protective plug offers easy testing and documentation with CHECKMASTER 2.
Maximum ease of maintenance with 2 piece design
Impedance neutral insertion and removal of protective plugs
Coarse and fine protection for two signal wires
Compact design for easy installation
Impedance neutral insertion and removal of protective plugs
Coarse and fine protection for two signal wires
Compact design for easy installation
Related links
- Phoenix Contact, PT Surge Protection Plug 48 VAC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 110 VAC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 120 V ac Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 60 V Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 32 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 48 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 180 VDC Maximum Voltage Rating
- Phoenix Contact, PT Surge Protection Plug 12 VDC Maximum Voltage Rating