Phoenix Contact Surge Protector, 250V ac, DIN Rail Mount

Bulk discount available

Subtotal (1 unit)*

£21.63

(exc. VAT)

£25.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£21.63
5 - 9£21.03
10 - 24£20.46
25 +£19.92

*price indicative

RS Stock No.:
801-6270
Distrelec Article No.:
137-54-831
Mfr. Part No.:
2950077
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Device Type

Surge Protector

Voltage Protection Rating

250V ac

Series

EMG 22-DIO 7M

Mounting Style

DIN Rail

Length

75mm

Width

22.5mm

Depth

55mm

Dimensions

75 x 22.5 x 55mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Operating Temperature Range

-20 → +50 °C

COO (Country of Origin):
DE

EMG 22 Diode Blocks


Diode circuits perform various tasks in electrical and electronic control systems like electrical decoupling of messages in fault signalling systems or as spark-suppression diodes for limiting surge voltages of inductive loads, such as solenoid valves or DC relays.
In order to meet these requirements, diode modules are available as "diode gates" with common negative and positive polarity or as individual diodes.

Related links