Phoenix Contact Surge Protector, 250V ac, DIN Rail Mount

Bulk discount available

Subtotal (1 unit)*

£15.03

(exc. VAT)

£18.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£15.03
5 - 9£14.43
10 - 24£13.68
25 +£13.17

*price indicative

RS Stock No.:
801-6211
Distrelec Article No.:
137-54-829
Mfr. Part No.:
2950048
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Device Type

Surge Protector

Voltage Protection Rating

250V ac

Series

EMG 22-DIO 4E

Mounting Style

DIN Rail

Length

75mm

Width

22.5mm

Depth

55mm

Dimensions

75 x 22.5 x 55mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Operating Temperature Range

-20 → +50 °C

COO (Country of Origin):
DE

Phoenix Contact Surge Protector, Diode Type Block, 5 μA Reverse Current Per Diode - EMG 22-DIO 4E - 2950048


Don't let sudden spikes upset your inductive loads – use this diode block from Phoenix Contact. It has four diodes that only allow current to flow one way, from the bottom terminals to the top. This limits any reverse flow, to regulate your electrical circuit and suppress surges. Individually connected, each one of these 1N4007 types of diodes can handle a 1300V peak. This means the protection of high-power circuits is no problem.
This diode device is handy for improving the operation of motor and machine monitoring systems as well as relays and solenoid valves. The front is clearly labelled with a circuit diagram for easy wiring and the rear is fitted with a clip for quick DIN rail mounting.

Features & Benefits


• Clear cover to protect the diodes
• Green housing makes it easily identifiable as a safety module
• Dimensions of 75 (L) x 22.5 (W) x 55mm (D) mean it's compact
• Wide operating temperature range between -20°C and +50°C to handle harsh conditions
• Screw terminals for a dependable wire connection, even with vibration

Related links