Phoenix Contact Surge Protector, DIN Rail Mount

Subtotal (1 unit)*

£16.84

(exc. VAT)

£20.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.84

*price indicative

RS Stock No.:
207-2747
Mfr. Part No.:
2906834
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Device Type

Surge Protector

Range

Surge Protection Device

Series

TTC

Mounting Style

DIN Rail

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

COO (Country of Origin):
DE
The Phoenix Contact surge protection device has ability of signalling without additional auxiliary power, thanks to the mechanical status indicator. It has grounded or insulated shield grounding.

Error-free replacement of protective plugs
The signal is not influenced during maintenance work
Space-saving

Related links