Phoenix Contact Surge Protector, DIN Rail Mount

Subtotal (1 pack of 10 units)*

£1,216.20

(exc. VAT)

£1,459.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,990 unit(s) shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£121.62£1,216.20

*price indicative

RS Stock No.:
170-664
Mfr. Part No.:
2804623
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Device Type

Surge Protector

Series

LIT

Mounting Style

DIN Rail

COO (Country of Origin):
DE
The Phoenix Contact Surge Protection Device is a compact and cost-effective solution for protecting two floating signal circuits in 2-conductor technology. With a narrow 6.2 mm overall width, it allows for space-saving installation. The surge protection device is HART-compatible and tested in accordance with Ex ia IIC / Ex iaD types of protection in hazardous areas. It has a universal use with an extended nominal voltage range, making it suitable for various applications. With its high-quality construction and reliable performance, this surge protection device is an essential component for ensuring the safety and reliability of your electrical systems.

Cost-optimized features for efficiency
Universal use with extended voltage range
Certified for Ex areas for safety
HART-compatible for enhanced functionality
Surge protection for two signal circuits
High-quality construction for reliability

Related links