Phoenix Contact Surge Protector, DIN Rail Mount
- RS Stock No.:
- 170-560
- Mfr. Part No.:
- 2800723
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£78.26
(exc. VAT)
£93.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 999,999,998 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £78.26 |
*price indicative
- RS Stock No.:
- 170-560
- Mfr. Part No.:
- 2800723
- Brand:
- Phoenix Contact
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
---|---|---|
Brand | Phoenix Contact | |
Device Type | Surge Protector | |
Series | D-LAN | |
Mounting Style | DIN Rail | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Series D-LAN | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- CN
The Phoenix Contact surge protection device is designed to provide fine surge protection for data networks up to 1 Gbps. It is suitable for use in Ethernet, Power over Ethernet (PoE), token ring, ISDN, and DS1 applications. With reliable transmission speeds and protective adapter for 8 signal paths, it ensures optimal performance for category 5 and category 6 data networks.
Supports data rates up to 1 Gbps
Ideal for Ethernet PoE and token ring
Protective adapter with 8 signal paths
Reliable transmission speeds for various applications
Compatible with Category 5 and 6 networks
Enhanced performance with fine surge protection
Versatile use for ISDN and DS1 applications
Ideal for Ethernet PoE and token ring
Protective adapter with 8 signal paths
Reliable transmission speeds for various applications
Compatible with Category 5 and 6 networks
Enhanced performance with fine surge protection
Versatile use for ISDN and DS1 applications
Related links
- Phoenix Contact Surge Protector, DIN Rail Mount
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer