Phoenix Contact Surge Protector, DIN Rail Mount
- RS Stock No.:
- 131-620
- Mfr. Part No.:
- 2800982
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£295.11
(exc. VAT)
£354.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £295.11 |
*price indicative
- RS Stock No.:
- 131-620
- Mfr. Part No.:
- 2800982
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Device Type | Surge Protector | |
Series | PT | |
Mounting Style | DIN Rail | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Series PT | ||
Mounting Style DIN Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Surge protection device is an efficient solution for protecting four signal wires with a common reference potential. It comes with a predictive monitoring system, allowing you to monitor its status through the three-stage LED display. With its integration into the system controller via group remote signaling, you can easily receive status messages. Installing it is quick and error-free, thanks to its DIN rail connectors. The two-piece design ensures maximum ease of maintenance. It provides maximum protection for MCR applications with its high discharge capacity.
Predictive monitoring with 3-stage LED display
Integration of the status message into the system controller via group remote signaling
Quick and error-free installation with DIN rail connectors
Maximum ease of maintenance with the 2-piece design
Maximum protection for MCR applications with high discharge capacity
Integration of the status message into the system controller via group remote signaling
Quick and error-free installation with DIN rail connectors
Maximum ease of maintenance with the 2-piece design
Maximum protection for MCR applications with high discharge capacity
Related links
- Phoenix Contact Surge Protector, DIN Rail Mount
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower