Panasonic ERJ3R 100 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3RSFR10V

Subtotal (1 reel of 5000 units)*

£185.00

(exc. VAT)

£220.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.037£185.00

*price indicative

RS Stock No.:
923-0061
Mfr. Part No.:
ERJ3RSFR10V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

100mΩ

Resistor Type

Current

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.1W

Temperature Coefficient

-300 ppm/°C, +300 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ3R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Tab

Length

1.6mm

Standards/Approvals

RoHS

Width

0.8mm

Height

0.45mm

COO (Country of Origin):
JP

Panasonic ERJ3R Series SMD Resistor, 100mΩ Resistance, ±1 % Tolerance - ERJ3RSFR10V


This SMD resistor offers reliable performance for various electronic applications. Designed with a low resistance of 100 mΩ, this component is classified in a compact 0603 package, ensuring easy integration into space-limited designs. The thick film technology enhances reliability, making it suitable for demanding environments, especially in the automotive sector.

Features & Benefits


• Provides ±1 % tolerance for precise circuit performance

• Withstands temperatures as low as -55 °C, ensuring versatility

• Thick film construction enhances durability under stress

• Complies with AEC-Q200, ensuring reliability for automotive applications

• Supports high-temperature coefficient requirements for sensitive circuits

• Delivers a power rating of 0.1W to manage energy efficiently

Applications


• Ideal for use in automotive circuit design

• Utilised in industrial automation equipment

• Suitable for various electrical and electronic devices

• Employed in low-power consumer electronics

What makes this suitable for automotive applications?


This component meets AEC-Q200 standards, guaranteeing robustness and reliability necessary for automotive environments, where durability is vital for long-term operations.

How does the temperature coefficient affect performance?


The high-temperature coefficient of ±300 ppm/°C ensures that resistance remains stable across varied temperatures, maintaining circuit integrity in diverse operating conditions.

What is the significance of the package size?


The compact 0603 package size facilitates easy placement on PCBs, making it an ideal choice for designs that require space optimisation without compromising performance.

Related links