Panasonic ERJP08 1 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1004V
- RS Stock No.:
- 923-0051
- Mfr. Part No.:
- ERJP08F1004V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 5000 units)*
£150.00
(exc. VAT)
£200.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.03 | £150.00 |
| 10000 - 10000 | £0.029 | £145.00 |
| 15000 + | £0.028 | £140.00 |
*price indicative
- RS Stock No.:
- 923-0051
- Mfr. Part No.:
- ERJP08F1004V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.66W | |
| Voltage | 500V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP08 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.6mm | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Termination Style | Tab | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.66W | ||
Voltage 500V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP08 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.6mm | ||
Width 1.6mm | ||
Length 3.2mm | ||
Termination Style Tab | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Panasonic ERJP08 Series SMD Resistor, 1MΩ Resistance, 0.66W Power Rating - ERJP08F1004V
This SMD resistor is designed for reliable performance in various electronic applications. With a resistance value of 1 MΩ and robust thick film technology, this component ensures precision and durability. Its compact 1206 package makes it a suitable choice for modern circuit designs, optimising space without compromising performance.
Features & Benefits
• High tolerance of ±1% ensures accurate signal processing
• Power rating of 0.66W supports various applications
• Temperature coefficient of ±100 ppm/°C stabilises performance
• AEC-Q200 compliant for automotive reliability
• Ideal for compact PCB designs with a 1206 size
• Thick film construction enhances longevity and stability
Applications
• Used for automotive electronics requiring precise resistive values
• Utilised in consumer electronics for improved circuit reliability
• Commonly employed in industrial automation systems for stability
• Integrated into telecommunications for efficient signal management
What is the significance of the temperature coefficient in this resistor?
The temperature coefficient of ±100 ppm/°C indicates the change in resistance due to temperature variations. This small coefficient ensures that the resistor maintains its performance across a range of temperatures, making it suitable for demanding environments.
How does the high tolerance impact practical applications?
A tolerance of ±1% allows for accurate signal processing in critical electronic applications. This consistency is vital in circuits where precision significantly impacts functionality, such as in automated or automotive systems.
In what types of designs would this resistor be most beneficial?
This resistor is particularly beneficial in compact PCB designs where space is limited. Its 1206 package size allows for flexibility in layout while ensuring that the electrical performance is not hindered.
What compliance standards apply to this resistor?
It adheres to the AEC-Q200 standard, which specifies reliability requirements for automotive components. This compliance ensures that the resistor can withstand harsh conditions typical in automotive applications, enhancing overall reliability.
Related links
- Panasonic ERJP08 1 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1004V
- Panasonic ERJP08 1 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1001V
- Panasonic ERJP08 220 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F2200V
- Panasonic ERJP08 7.5 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F7501V
- Panasonic ERJP08 5.6 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F5601V
- Panasonic ERJP08 680 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F6800V
- Panasonic ERJP08 820 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F8200V
- Panasonic ERJP08 15 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1502V
