Panasonic ERJP08 130kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W
- RS Stock No.:
- 922-9437
- Mfr. Part No.:
- ERJP08F1303V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 5000 units)*
£140.00
(exc. VAT)
£170.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
5000 - 5000 | £0.028 | £140.00 |
10000 + | £0.027 | £135.00 |
*price indicative
- RS Stock No.:
- 922-9437
- Mfr. Part No.:
- ERJP08F1303V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 130kΩ | |
Technology | Thick Film | |
Package/Case | 1206 (3216M) | |
Tolerance | ±1% | |
Power Rating | 0.66W | |
Temperature Coefficient | ±100ppm/°C | |
Series | ERJP08 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 130kΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.66W | ||
Temperature Coefficient ±100ppm/°C | ||
Series ERJP08 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (3.3kΩ to 1MΩ)
Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.66 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
0.66 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Related links
- Panasonic ERJP08 130kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W
- Panasonic ERJP08 10Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W
- Panasonic ERJP08 120Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W
- Panasonic ERJP08 13kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W
- Panasonic ERJP08 60.4Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W
- Panasonic ERJP08 2.4kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W
- Panasonic ERJP08 820Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W
- Panasonic ERJP08 430Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W