Panasonic ERJP08 100 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1000V
- RS Stock No.:
- 922-9320
- Mfr. Part No.:
- ERJP08F1000V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 5000 units)*
£155.00
(exc. VAT)
£185.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.031 | £155.00 |
| 10000 - 10000 | £0.03 | £150.00 |
| 15000 + | £0.029 | £145.00 |
*price indicative
- RS Stock No.:
- 922-9320
- Mfr. Part No.:
- ERJP08F1000V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 500V | |
| Power Rating | 0.66W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP08 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Height | 0.6mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Tab | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 500V | ||
Power Rating 0.66W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP08 | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Length 3.2mm | ||
Height 0.6mm | ||
Standards/Approvals RoHS | ||
Termination Style Tab | ||
- COO (Country of Origin):
- JP
Panasonic ERJP08 Series SMD Resistor, 100Ω Resistance, 0.66W Power Rating - ERJP08F1000V
This SMD resistor is a crucial electronic component designed for precise current control in various applications. It features a resistance of 100Ω, manufactured using thick film technology, ensuring durability and reliability. With a compact 1206 package, this resistor is suitable for modern circuit designs where space is at a premium. The component also adheres to automotive standards, making it ideal for use in vehicles requiring high-performance electronics.
Features & Benefits
• Supports a resistance value of 100Ω for various applications
• Constructed with thick film technology for reliability
• Compact 1206 package optimises board space usage
• Offers a tolerance of ±1% for consistent performance
• Suitable for automotive applications, ensuring quality standards
• Features a temperature coefficient of ±100 ppm/°C for stable operation
Applications
• Utilised in automotive electronics for precise current regulation
• Commonly integrated into electronic devices requiring compact solutions
• Employed in control circuits for automation systems
What are the benefits of a ±1% tolerance?
A ±1% tolerance ensures minimal deviation from the specified resistance, providing accuracy in circuit performance, which is vital in sensitive applications such as automotive electronics.
How does the thick film technology contribute to the resistor's performance?
Thick film technology enhances the resistor's stability and thermal performance, making it suitable for demanding applications while ensuring longevity and durability under various operating conditions.
What environments is this component suitable for?
This component operates effectively in temperatures ranging from -55 °C, ensuring reliable performance in extreme conditions and making it ideal for automotive and industrial environments.
Related links
- Panasonic ERJP08 100 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1000V
- Panasonic ERJP08 100 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1003V
- Panasonic ERJP08 7.5 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F7501V
- Panasonic ERJP08 5.6 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F5601V
- Panasonic ERJP08 680 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F6800V
- Panasonic ERJP08 820 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F8200V
- Panasonic ERJP08 15 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1502V
- Panasonic ERJP08 56 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F5602V
