Panasonic ERJ1T 4.7 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF4R7U

Subtotal (1 reel of 4000 units)*

£1,048.00

(exc. VAT)

£1,256.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,000 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.262£1,048.00

*price indicative

RS Stock No.:
922-8799
Mfr. Part No.:
ERJ1TRQF4R7U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

4.7Ω

Resistor Type

Current

Technology

Thick Film

Package/Case

2512

Packaging

Embossed Carrier Tape

Tolerance

±1 %

Voltage

200V

Power Rating

1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ1T

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

3.2mm

Standards/Approvals

RoHS

Height

0.6mm

Length

6.4mm

Termination Style

Tab

COO (Country of Origin):
JP

2512 Format low Ohmic Resistor - 1%


Panasonic ERJ 1TR thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance value

Suitable for both flow and reflow soldering

Applications


These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

Related links