Vishay RCWE 100 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - RCWE1020R100FKEA
- RS Stock No.:
- 914-0560
- Mfr. Part No.:
- RCWE1020R100FKEA
- Brand:
- Vishay
Subtotal (1 bag of 10 units)*
£3.54
(exc. VAT)
£4.25
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 50 left, ready to ship
- Final 2,140 unit(s) shipping from 22 June 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.354 | £3.54 |
*price indicative
- RS Stock No.:
- 914-0560
- Mfr. Part No.:
- RCWE1020R100FKEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100mΩ | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1020 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 2W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RCWE | |
| Maximum Operating Temperature | 155°C | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 0.7mm | |
| Length | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 100mΩ | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1020 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 2W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RCWE | ||
Maximum Operating Temperature 155°C | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 0.7mm | ||
Length 2.5mm | ||
Vishay RCWE 1020 Current Sense Resistors
The RCWE series of current sense resistors from Vishay are constructed from high quality ceramic with a metal glaze and a protective overglaze. Providing extremely low-resistance values between 0.01 Ω and 0.976 Ω, these 1020 thick film resistors have long side terminals ensuring an enhanced power rating.
RCWE current sense resistors are AEC-Q200 qualified and are suitable for automotive applications. These wraparound chip resistors can be used for DC-DC converters, power supplies, power management in cell phone and computer disc drive motor control. Suitable for use in industrial and consumer markets, RCWE resistors are suitable for inverter control in white goods, Air conditioning applications, refrigeration and heat pumps.
Long side Terminal construction
AEC-Q200 qualified
Suitable for shunts
Double the power rating for the same footprint
Thermal expansion reduced by improved thermal performance
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- Vishay RCWE 100 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - RCWE1020R100FKEA
- Vishay RCWE 10 mΩ, 1020 Metal Strip Surface Mount Resistor ±5 % 2 W - RCWE102010L0JNEA
- Vishay RCWE 10 mΩ Thick Film ±5 % 2 W - RCWE102010L0JNEA
- Panasonic ERJ D1 18 mΩ, 1020 Thick Film Surface Mount Resistor ±1 % 2 W - ERJD1DFR018U
- Vishay WFM 25 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMA2010R0250FEA
- Vishay WFM 150 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R1500FEA
- Vishay WFM 50 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 2 W - WFMB2010R0500FEA
- KOA TLR3AW 5 mΩ, 2512 Metal Plate Surface Mount Resistor ±1 % 2 W - TLR3AWDTE5L00F75
