Vishay RCWE 750mΩ, 0603 (1608M) Metal Strip SMD Resistor ±1% 1W

Stock information currently inaccessible
RS Stock No.:
914-0545
Mfr. Part No.:
RCWE0612R750FKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

750mΩ

Technology

Metal Strip

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±100ppm/°C

Series

RCWE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy