Vishay WSLP 10 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 0.5 W - WSLP0805R0100FEA18
- RS Stock No.:
- 913-2660P
- Mfr. Part No.:
- WSLP0805R0100FEA18
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£39.25
(exc. VAT)
£47.10
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 120 unit(s), ready to ship
Units | Per unit |
|---|---|
| 50 - 90 | £0.785 |
| 100 - 240 | £0.743 |
| 250 - 490 | £0.702 |
| 500 + | £0.662 |
*price indicative
- RS Stock No.:
- 913-2660P
- Mfr. Part No.:
- WSLP0805R0100FEA18
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10mΩ | |
| Technology | Metal Strip | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 150V | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | WSLP | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Width | 1.27mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 2.03mm | |
| Height | 0.58mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 10mΩ | ||
Technology Metal Strip | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 150V | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series WSLP | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Width 1.27mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 2.03mm | ||
Height 0.58mm | ||
0805 Format WSLP0805...18 Series - 1%
The WSLP0805…18 series of chip resistors provides a high-power, low ohmic solution. Featuring a significant high-power (1 W) to footprint size ratio, this series offers resistance values as low as 0.005Ω. With an all welded construction, these high-power resistors contain a manganese copper alloy or solid metal nickel-chrome element with low TCR.
Applications
WSLP0805 high-power chip resistors are suitable for pulse and current sensing applications, including power amplifiers, shunts, instruments, switching and linear power supplies.
Current sensing
>3μV/°C low thermal EMF
Low inductance values between 0.5 nH to 5 nH
Low temperature coefficient of resistance
