Panasonic ERA 160 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB164V

Bulk discount available

Subtotal (1 bag of 100 units)*

£12.20

(exc. VAT)

£14.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,700 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400£0.122£12.20
500 +£0.108£10.80

*price indicative

Packaging Options:
RS Stock No.:
905-3665
Distrelec Article No.:
304-37-964
Mfr. Part No.:
ERA8AEB164V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

160kΩ

Technology

Metal Film

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Voltage

150V

Power Rating

0.25W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.6mm

Length

3.2mm

Width

1.6mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

High-Reliability Thin Film Chip Resistor, ERA8A Series (1206)


Stable operation in high temperatures / humidity

Thin-film process for low resistance-value tolerance / temperature coefficient of resistance (TCR)

Excellent at dealing with current noise and non-linearity

Related links