Bourns CR0603 22 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CR0603-JW-220ELF

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
905-2782
Mfr. Part No.:
CR0603-JW-220ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

22Ω

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0603

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

50V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

CR0603

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.8mm

Length

1.6mm

Height

0.45mm

Standards/Approvals

RoHS

Termination Style

Solder

COO (Country of Origin):
TW

0603 Format Resistor, CR0603-JW Series - 5%


The CR0603 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy