Bourns 47kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CR0603-FX-4702ELF

Stock information currently inaccessible
RS Stock No.:
905-2744
Mfr. Part No.:
CR0603-FX-4702ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

47kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

CR0603

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy