Panasonic ERJP06 1.8 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J1R8V
- RS Stock No.:
- 895-2561
- Distrelec Article No.:
- 304-37-972
- Mfr. Part No.:
- ERJP06J1R8V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£2.70
(exc. VAT)
£3.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
- Plus 2,100 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.027 | £2.70 |
| 500 - 900 | £0.02 | £2.00 |
| 1000 - 2400 | £0.014 | £1.40 |
| 2500 - 4900 | £0.013 | £1.30 |
| 5000 + | £0.013 | £1.30 |
*price indicative
- RS Stock No.:
- 895-2561
- Distrelec Article No.:
- 304-37-972
- Mfr. Part No.:
- ERJP06J1R8V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.8Ω | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Power Rating | 0.5W | |
| Voltage | 400V | |
| Temperature Coefficient | -100 ppm/°C, +600 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Termination Style | Tab | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1.8Ω | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Power Rating 0.5W | ||
Voltage 400V | ||
Temperature Coefficient -100 ppm/°C, +600 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Length 2mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Termination Style Tab | ||
Height 0.6mm | ||
0805 Format Anti-Surge Resistors, ERJP06 Series - 5%
Panasonic ERJ P06 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
Features and Benefits:
AEC-Q200 qualified
0.50 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Related links
- Panasonic ERJP06 1.8 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J1R8V
- Panasonic ERJP06 470 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J471V
- Panasonic ERJP06 560 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J561V
- Panasonic ERJP06 2.7 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J2R7V
- Panasonic ERJP06 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J472V
- Panasonic ERJP06 22 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J223V
- Panasonic ERJP06 5.6 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J5R6V
- Panasonic ERJP06 2.2 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J2R2V
