Panasonic ERJU03 47Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS Stock No.:
- 873-9504
- Mfr. Part No.:
- ERJU03F47R0V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£1.90
(exc. VAT)
£2.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | £0.019 | £1.90 |
500 - 900 | £0.012 | £1.20 |
1000 - 2400 | £0.01 | £1.00 |
2500 - 4900 | £0.01 | £1.00 |
5000 + | £0.009 | £0.90 |
*price indicative
- RS Stock No.:
- 873-9504
- Mfr. Part No.:
- ERJU03F47R0V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 47Ω | |
Technology | Thick Film | |
Package/Case | 0603 (1608M) | |
Tolerance | ±1% | |
Power Rating | 0.1W | |
Temperature Coefficient | ±100ppm/°C | |
Series | ERJU03 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 47Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100ppm/°C | ||
Series ERJU03 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
0603 Format Anti-Sulfurated Resistor, ERJU03 Series
Anti-Sulfurated Thick Film SMD Chip Resistors from Panasonic.
Features and Benefits:
ERJU03 series has Ag-Pd based inner electrodes which achieve the high resistance to sulphurisation
High reliability due to the metal glaze thick film resistive element and 3 layers of electrodes
Ideal for both reflow and flow soldering
High reliability due to the metal glaze thick film resistive element and 3 layers of electrodes
Ideal for both reflow and flow soldering
Related links
- Panasonic ERJU03 47Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Panasonic ERJU03 12kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Panasonic ERJU03 1.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Panasonic ERJU03 56Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Panasonic ERJU03 470Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Panasonic ERJU03 180Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Panasonic ERJU03 680kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- Panasonic ERJU03 1.6kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W