Panasonic ERJ2RK 1.87kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W

Unavailable
RS will no longer stock this product.
RS Stock No.:
871-9165
Mfr. Part No.:
ERJ-2RKF1871X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1.87kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

ERJ2RK

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CN