TE Connectivity 68Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 3W - 352268RJT
- RS Stock No.:
- 871-1089
- Mfr. Part No.:
- 352268RJT
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-1089
- Mfr. Part No.:
- 352268RJT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 68Ω | |
Technology | Thick Film | |
Package/Case | 2512 (6432M) | |
Tolerance | ±5% | |
Power Rating | 3W | |
Series | 3522 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 68Ω | ||
Technology Thick Film | ||
Package/Case 2512 (6432M) | ||
Tolerance ±5% | ||
Power Rating 3W | ||
Series 3522 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- TH
2512 Format TE Connectivity 3522 Series Power Resistors 5%
TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.
Features and Benefits:
500 V maximum overload
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor