TE Connectivity 3522 10Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 3W
- RS Stock No.:
- 870-2603
- Mfr. Part No.:
- 352210RFT
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 10 units)*
£6.38
(exc. VAT)
£7.66
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
---|---|---|
10 - 90 | £0.638 | £6.38 |
100 - 240 | £0.446 | £4.46 |
250 - 490 | £0.382 | £3.82 |
500 - 990 | £0.319 | £3.19 |
1000 + | £0.255 | £2.55 |
*price indicative
- RS Stock No.:
- 870-2603
- Mfr. Part No.:
- 352210RFT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 10Ω | |
Technology | Thick Film | |
Package/Case | 2512 (6432M) | |
Tolerance | ±1% | |
Power Rating | 3W | |
Series | 3522 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 10Ω | ||
Technology Thick Film | ||
Package/Case 2512 (6432M) | ||
Tolerance ±1% | ||
Power Rating 3W | ||
Series 3522 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TH
2512 Format TE Connectivity 3522 Series Power Resistors
TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.
Features and Benefits:
500 V maximum overload
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor
Related links
- TE Connectivity 3522 10Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 3W
- TE Connectivity 3522 13kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 3W
- TE Connectivity 3522 62Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 3W
- TE Connectivity 3522 240Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 3W
- TE Connectivity 3522 560Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 3W
- TE Connectivity 3522 100kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 3W
- TE Connectivity 3522 430Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 3W
- TE Connectivity 3522 220Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 3W