Bourns CHV 100 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CHV2010-FX-1003ELF
- RS Stock No.:
- 869-6028
- Mfr. Part No.:
- CHV2010-FX-1003ELF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 10 units)*
£1.41
(exc. VAT)
£1.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | £0.141 | £1.41 |
| 100 - 240 | £0.131 | £1.31 |
| 250 - 490 | £0.124 | £1.24 |
| 500 - 990 | £0.123 | £1.23 |
| 1000 + | £0.121 | £1.21 |
*price indicative
- RS Stock No.:
- 869-6028
- Mfr. Part No.:
- CHV2010-FX-1003ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 100kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | High Voltage | |
| Package/Case | 2010 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 2000V | |
| Power Rating | 0.5W | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CHV | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Height | 0.6mm | |
| Length | 5mm | |
| Termination Style | Solder | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 100kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type High Voltage | ||
Package/Case 2010 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 2000V | ||
Power Rating 0.5W | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CHV | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Height 0.6mm | ||
Length 5mm | ||
Termination Style Solder | ||
Width 2.5mm | ||
- COO (Country of Origin):
- TW
2010 High Voltage Resistor, CHV Series
CHV Series, Thick Film High Voltage Chip Resistors
Wide resistance range
Applications include High voltage applications and Consumer electronics
Related links
- Bourns CHV 100 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CHV2010-FX-1003ELF
- Bourns CHV 10 mΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.5 W - CHV2010-FX-1005ELF
- Bourns CHV 100 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CHV1206-FX-1003ELF
- Bourns CHV 100 kΩ, 1206 Thick Film Surface Mount Resistor 1 % 0.25 W - CHV1206AFX-1003ELF
- Bourns CHV 100 kΩ, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W - CHV0603AFX-1003ELF
- Bourns CHV 100 kΩ, 0805 Thick Film Surface Mount Resistor 1 % 0.125 W - CHV0805AFX-1003ELF
- Bourns CR0603 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CR0603-FX-1003ELF
- Bourns CR0805 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CR0805-FX-1003ELF
