Bourns 100Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W - CRS2512-FX-1000ELF

Stock information currently inaccessible
RS Stock No.:
867-3038
Mfr. Part No.:
CRS2512-FX-1000ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

100Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±100ppm/°C

Series

CRS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy