Bourns 10Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.25W - CRS0805-FX-10R0ELF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
867-2928
Mfr. Part No.:
CRS0805-FX-10R0ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

CRS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
TW