Panasonic 4.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - ERJU06F4701V

Bulk discount available

Subtotal 500 units (supplied on a reel)*

£8.50

(exc. VAT)

£10.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
500 - 900£0.017
1000 - 4900£0.016
5000 +£0.011

*price indicative

Packaging Options:
RS Stock No.:
865-4475P
Mfr. Part No.:
ERJU06F4701V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

4.7kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP