Panasonic ERJ 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- RS Stock No.:
- 865-4204
- Mfr. Part No.:
- ERJU06F1002V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£2.90
(exc. VAT)
£3.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 4,700 unit(s) shipping from 15 December 2025
- Plus 20,000 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.029 | £2.90 |
| 500 - 900 | £0.02 | £2.00 |
| 1000 - 2400 | £0.013 | £1.30 |
| 2500 - 4900 | £0.012 | £1.20 |
| 5000 + | £0.012 | £1.20 |
*price indicative
- RS Stock No.:
- 865-4204
- Mfr. Part No.:
- ERJU06F1002V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100ppm/°C | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
0805 Format Anti-Sulfurated Resistor, ERJ-U Series
The ERJ U series from Panasonic are Surface Mount Thick Film Chip Resistors suitable for both reflow and flow soldering.
Features and Benefits:
ERJ-U Series provide excellent resistance to sulfuration by using an Ag-Pd based inner electrode
All Case Sizes are available from 0201 to 2512 as Single
Chip Resistor and Arrays are also available in 0402 and 0603 Case Sizes and
2/4/8 Resistor Configurations providing High Density, Space Saving Design for easy mounting and cost reduction with a variety of power ratings, thus easy adoption in new designs
Optionally available is a wide terminal type (case size 2010) that offers higher solder joint reliability and power handling characteristics
High reliability is ensured by utilizing metal glaze thick film resistive elements and three layers of electrodes.
Suitable for usage within automotive, industrial, factory automation, and power supply applications that may be subject to a high sulfur environment
All Case Sizes are available from 0201 to 2512 as Single
Chip Resistor and Arrays are also available in 0402 and 0603 Case Sizes and
2/4/8 Resistor Configurations providing High Density, Space Saving Design for easy mounting and cost reduction with a variety of power ratings, thus easy adoption in new designs
Optionally available is a wide terminal type (case size 2010) that offers higher solder joint reliability and power handling characteristics
High reliability is ensured by utilizing metal glaze thick film resistive elements and three layers of electrodes.
Suitable for usage within automotive, industrial, factory automation, and power supply applications that may be subject to a high sulfur environment
Related links
- Panasonic ERJ 10kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Panasonic ERJ 100Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Panasonic ERJ 75kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Panasonic ERJ 1.8kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Panasonic ERJ 330mΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Panasonic ERJ 806Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Panasonic ERJ 160Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Panasonic ERJ 13kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W


