Panasonic 43kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W - ERJPA3F4302V
- RS Stock No.:
- 862-6950P
- Mfr. Part No.:
- ERJPA3F4302V
- Brand:
- Panasonic
Bulk discount available
Subtotal 500 units (supplied on a reel)*
£7.50
(exc. VAT)
£9.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 500 - 900 | £0.015 |
| 1000 - 4900 | £0.014 |
| 5000 - 24900 | £0.009 |
| 25000 + | £0.009 |
*price indicative
- RS Stock No.:
- 862-6950P
- Mfr. Part No.:
- ERJPA3F4302V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 43kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJPA3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 43kΩ | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJPA3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
