Panasonic ERJPA3 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.33 W - ERJPA3F1003V

Bulk discount available

Subtotal (1 bag of 100 units)*

£2.30

(exc. VAT)

£2.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,200 unit(s) shipping from 20 April 2026
  • Plus 3,200 unit(s) shipping from 27 April 2026
  • Plus 5,000 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 900£0.023£2.30
1000 +£0.011£1.10

*price indicative

Packaging Options:
RS Stock No.:
862-6708
Distrelec Article No.:
304-44-746
Mfr. Part No.:
ERJPA3F1003V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

100kΩ

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

100V

Power Rating

0.33W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJPA3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Height

0.45mm

Termination Style

Solder

Width

0.8mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Panasonic ERJPA3 Series SMD Resistor, 100kΩ Resistance, ±1 % Tolerance - ERJPA3F1003V


This SMD resistor is a high-precision component ideal for various electronic applications. Offering a resistance value of 100 kΩ, it employs thick film technology and comes in a compact 0603 (1608M) package. Designed for efficiency, its robust specifications and low tolerance make it suitable for demanding environments.

Features & Benefits


• ±1 % tolerance ensures precision in critical applications

• High power rating of 0.33W enhances reliability under load

• Operates effectively within the range of -55 °C to +125 °C

• Temperature coefficient of ±100 ppm/°C improves stability

• Compact size (0603) allows for space-saving designs

Applications


• Used for automotive circuit design and reliability

• Ideal for RF requiring compact resistors

• Utilised in consumer electronics for stable operation

• Integrates seamlessly into PCB layouts for industrial use

What is the significance of the resistance and tolerance values?


The resistance value of 100 kΩ specifies the electrical resistance the component offers, while the tolerance of ±1 % indicates the precision of this resistance in applications. This is crucial for maintaining circuit performance in sensitive electronic designs.

How does the power rating affect usage in electronic circuits?


A power rating of 0.33W means this resistor can handle significant power without overheating. This is vital in ensuring the longevity and reliability of the circuit. Exceeding this rating may lead to failure or damage.

What environments are suitable for this component?


This resistor can function optimally in environments ranging from -55 °C to +125 °C, making it suitable for both extreme temperature conditions typically found in automotive and industrial applications.

Related links