Vishay M55342 2.4kΩ, 1505 Thick Film SMD Resistor ±0.25% 0.15W

Stock information currently inaccessible
RS Stock No.:
852-6658
Mfr. Part No.:
M55342K04B2H40RWB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

2.4kΩ

Technology

Thick Film

Package/Case

1505

Tolerance

±0.25%

Power Rating

0.15W

Temperature Coefficient

±100ppm/°C

Series

M55342

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
IL