Vishay TNPW 24.9Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W
- RS Stock No.:
- 848-8874
- Mfr. Part No.:
- TNPW080524R9BEEA
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 848-8874
- Mfr. Part No.:
- TNPW080524R9BEEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 24.9Ω | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±25ppm/K | |
| Series | TNPW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 24.9Ω | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±0.1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±25ppm/K | ||
Series TNPW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.
Metal film layer on high quality ceramic
Resistance is 24.9 Ω
Temperature is 15°C to 35°C
Excellent overall stability at different environmental conditions
