Vishay TNPW 20kΩ, 0805 (2012M) Thin Film SMD Resistor ±1% 0.125W

Stock information currently inaccessible
RS Stock No.:
848-8849
Mfr. Part No.:
TNPW080520K0FEEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

20kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±25ppm/K

Series

TNPW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
DE
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 20 kΩ

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy