Vishay TNPW 1MΩ, 0805 (2012M) Thin Film SMD Resistor ±1% 0.125W
- RS Stock No.:
- 848-8824
- Mfr. Part No.:
- TNPW08051M00FHEA
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 848-8824
- Mfr. Part No.:
- TNPW08051M00FHEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1MΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±50ppm/K | |
| Series | TNPW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1MΩ | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±50ppm/K | ||
Series TNPW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- DE
