Vishay TNPW 1.21kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W

Unavailable
RS will no longer stock this product.
RS Stock No.:
848-8603
Mfr. Part No.:
TNPW06031K21BEEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1.21kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/K

Series

TNPW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
DE
The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 1.21 kΩ

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions