Vishay CRCW 5.6Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 1W

Stock information currently inaccessible
RS Stock No.:
842-9617
Mfr. Part No.:
CRCW25125R60JNEG
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

5.6Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±200ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
IL