Vishay CRCW 200kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

£0.006

(exc. VAT)

£0.007

(inc. VAT)

RS Stock No.:
842-9143
Mfr. Part No.:
CRCW1206200KFKTA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

200kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Non Compliant

COO (Country of Origin):
IL