Vishay CRCW 49.9Ω, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W

Stock information currently inaccessible
RS Stock No.:
831-8532
Mfr. Part No.:
CRCW020149R9FNED
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

49.9Ω

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±1%

Power Rating

0.05W

Temperature Coefficient

±100ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy