Vishay CRCW 2.2kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W

Stock information currently inaccessible
RS Stock No.:
831-8491
Mfr. Part No.:
CRCW02012K20FKED
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

2.2kΩ

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±1%

Power Rating

0.05W

Temperature Coefficient

±100ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
IL