Vishay CRCW-IF 10 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CRCW060310K0JNEAIF
- RS Stock No.:
- 820-6928
- Distrelec Article No.:
- 304-45-962
- Mfr. Part No.:
- CRCW060310K0JNEAIF
- Brand:
- Vishay
Subtotal (1 bag of 25 units)*
£2.625
(exc. VAT)
£3.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 24,950 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 + | £0.105 | £2.63 |
*price indicative
- RS Stock No.:
- 820-6928
- Distrelec Article No.:
- 304-45-962
- Mfr. Part No.:
- CRCW060310K0JNEAIF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Pulse Proof | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Tolerance | ±5 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -200 ppm/K, +200 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW-IF | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.85mm | |
| Height | 0.45mm | |
| Length | 1.55mm | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Pulse Proof | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Tolerance ±5 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -200 ppm/K, +200 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW-IF | ||
Maximum Operating Temperature 155°C | ||
Width 0.85mm | ||
Height 0.45mm | ||
Length 1.55mm | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS | ||
Termination Style Solder | ||
Vishay resistors offer robust and stable performance in many applications
High Pulse performance, up to 10 kW
Stability ΔR/R ≤ 1 % for 1000 h at 70 °C
Related links
- Vishay CRCW-IF 10 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CRCW060310K0JNEAIF
- Vishay CRCW 4.7 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CRCW06034R70JNEAIF
- Vishay CRCW 2.2 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CRCW06032R20JNEAIF
- Vishay CRCW 47 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CRCW060347K0JNEAIF
- Vishay CRCW 3.3 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CRCW06033R30JNEAIF
- Vishay CRCW 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.1 W - CRCW06034K70JNEAIF
- Panasonic ERJ H2G 15 Ω, 0402 Thick Film Surface Mount Resistor ±5 % 0.1 W - ERJH2GJ150X
- RS PRO RS 39 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W
