Bourns 10Ω, 2010 (5025M) Wire Wound SMD Resistor ±5% 0.5W - PWR2010W10R0JE
- RS Stock No.:
- 820-0087
- Mfr. Part No.:
- PWR2010W10R0JE
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 820-0087
- Mfr. Part No.:
- PWR2010W10R0JE
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10Ω | |
| Technology | Wire Wound | |
| Package/Case | 2010 (5025M) | |
| Tolerance | ±5% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | PWR2010 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10Ω | ||
Technology Wire Wound | ||
Package/Case 2010 (5025M) | ||
Tolerance ±5% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±50ppm/°C | ||
Series PWR2010 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
