Bourns 7.5Ω Thick Film SMD Resistor ±1% 25W - PWR163S-25-7R50F
- RS Stock No.:
- 820-0043
- Mfr. Part No.:
- PWR163S-25-7R50F
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 820-0043
- Mfr. Part No.:
- PWR163S-25-7R50F
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 7.5Ω | |
| Technology | Thick Film | |
| Package/Case | DPAK | |
| Tolerance | ±1% | |
| Power Rating | 25W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | PWR163 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 7.5Ω | ||
Technology Thick Film | ||
Package/Case DPAK | ||
Tolerance ±1% | ||
Power Rating 25W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series PWR163 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CR
