Vishay CRHV 100 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CRHV2512AF100MFKET

Subtotal (1 unit)*

£3.78

(exc. VAT)

£4.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 29 June 2026
  • Plus 133 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.78

*price indicative

Packaging Options:
RS Stock No.:
819-8764
Mfr. Part No.:
CRHV2512AF100MFKET
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100mΩ

Product Type

Surface Mount Resistor

Resistor Type

High Voltage

Technology

Thick Film

Package/Case

2512

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

2500V

Power Rating

1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

CRHV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Termination Style

Solder

Length

0.25mm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709A, RoHS

Width

0.13mm

2512 High Voltage Thick Film Chip Resistors, CRHV Series - 0.7W


CRHV Series are high voltage thick film chip resistors, up to 3000 V

Outstanding stability < 0.5 %

Multiple styles, termination materials and configurations allow wide design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy