Panasonic ERJ2RK 412kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
815-0721
Mfr. Part No.:
ERJ2RKF4123X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

412kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

ERJ2RK

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

0402 Format Resistor, ERJ2RK Series - 1%


Panasonic ERJ 2RK 0402 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.

Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1% ensures accuracy
Placement machine compatible
AEC-Q200 qualified

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.

Standards

IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B