Panasonic ERJ3EK 787Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
- RS Stock No.:
- 814-5637
- Mfr. Part No.:
- ERJ3EKF7870V
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 814-5637
- Mfr. Part No.:
- ERJ3EKF7870V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 787Ω | |
Technology | Thick Film | |
Package/Case | 0603 (1608M) | |
Tolerance | ±1% | |
Power Rating | 0.1W | |
Temperature Coefficient | ±100ppm/°C | |
Series | ERJ3EK | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 787Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100ppm/°C | ||
Series ERJ3EK | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP